SX-SDCAC-2830 R2 SP

Silex Technology
702-SX-SDCAC-2830-SP
SX-SDCAC-2830 R2 SP

Mfr.:

Description:
Multiprotocol Modules 1x1 Wi-Fi+BLE radio /basbnd SDIO EvalMod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,123.79 ₹6,123.79
₹5,784.61 ₹57,846.10
₹5,121.17 ₹1,28,029.25

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SX-SDCAC
2.4 GHz, 5 GHz
SDIO
3.135 V
3.465 V
- 40 C
+ 85 C
MHF4
24 mm x 51 mm x 5.8 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Bulk
Brand: Silex Technology
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 97.852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.