SX-SDMAC-2832S+ R2 SP

Silex Technology
702-SXSDMAC-2832S+SP
SX-SDMAC-2832S+ R2 SP

Mfr.:

Description:
Multiprotocol Modules SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,370.14 ₹4,370.14
₹4,033.76 ₹40,337.60
₹3,697.38 ₹92,434.50
₹3,417.84 ₹3,41,784.00

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 GHz, 5 GHz
SDIO, UART
3.135 V
3.465 V
- 40 C
+ 85 C
u.FL
19 mm x 30 mm x 2.4 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Cut Tape
Brand: Silex Technology
Data Rate: 433 Mb/s
Modulation Technique: CSMA/CA, DSSS, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 9.245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.