SX-SDMAC-2832S+SP

Silex Technology
702-SX-SDMAC-2832SSP
SX-SDMAC-2832S+SP

Mfr.:

Description:
Multiprotocol Modules SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,369.21 ₹4,369.21
₹4,032.83 ₹40,328.30
₹3,696.45 ₹92,411.25
₹3,277.14 ₹3,27,714.00

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz
UART
3.3 V
3.3 V
- 20 C
+ 85 C
u.FL
17 mm x 18 mm x 2.6 mm
BLE, Bluetooth
802.11 a/b/g/n/ac
Cut Tape
Brand: Silex Technology
Data Rate: 433 Mb/s
Modulation Technique: CSMA/CA, DSSS, OFDM
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.