SX-SDMAH-R2-SP-US

Silex Technology
702-SX-SDMAH-R2-SPUS
SX-SDMAH-R2-SP-US

Mfr.:

Description:
Multiprotocol Modules [Sample Pack] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,294.84 ₹3,294.84
₹3,018.10 ₹30,181.00
₹2,766.51 ₹69,162.75
₹2,565.25 ₹2,56,525.00
₹2,432.00 ₹6,08,000.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
23 dBm
SPI
- 40 C
+ 85 C
MHF1
18 mm x 17 mm x 2.65 mm
802.11 ah
Cut Tape
Brand: Silex Technology
Data Rate: 32.5 Mb/s
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V
Product: Wi-Fi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules

Silex Technology SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules are enabled by Morse Micro’s MM6108. These modules feature a host SDIO or SPI interface to operate with a processor or a microcontroller. The SX-SDMAH modules support up to 8MHz channel bandwidth to improve the maximum data throughput in countries allowing 8MHz usage. A small footprint design with an integrated antenna connector saves PCB space and allows a flexible embedded system design. These modules also feature high transmission power to gain more distance and coverage. The SX-SDMAH modules are used in Ethernet wireless bridges, IP cameras and thermography cameras, 3D scanners, GNSS receivers, and Wi-Fi extenders.