C8051F120-GQR

Silicon Labs
634-C8051F120-GQR
C8051F120-GQR

Mfr.:

Description:
8-bit Microcontrollers - MCU 100MIPS,128KB,12ADC,100Pin MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,141

Stock:
1,141 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,423.72 ₹4,423.72
₹3,783.16 ₹37,831.60
₹3,624.15 ₹90,603.75
₹3,284.55 ₹3,28,455.00
Full Reel (Order in multiples of 250)
₹3,171.35 ₹7,92,837.50
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹4,055.38
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
128 kB
8.25 kB
TQFP-100
100 MHz
8 bit, 12 bit
64 I/O
3 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F120
Reel
Cut Tape
Brand: Silicon Labs
Data ROM Size: 64 kB
Data ROM Type: Flash
Interface Type: I2C, SMBus, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 5 Timer
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Unit Weight: 512.320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99