C8051F565-IQ

Silicon Labs
634-C8051F565-IQ
C8051F565-IQ

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 5 V CAN 8-bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,320

Stock:
12,320 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12320 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹606.42 ₹606.42
₹514.78 ₹5,147.80
₹483.34 ₹12,083.50
₹440.22 ₹44,022.00
₹434.83 ₹1,08,707.50
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹977.46
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
16 kB
2.25 kB
QFP-32
50 MHz
12 bit
25 I/O
1.8 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F565
AEC-Q100
Tray
Brand: Silicon Labs
Moisture Sensitive: Yes
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Unit Weight: 158.310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a.2

C8051F5xx 8-bit Microcontrollers

The Silicon Labs C8051F54x, C8051F55x, C8051F56x, and C8051F57x 8-bit automotive and industrial microcontroller (MCU) families feature fastest-in-class 50 MIPS speed, CAN and LIN serial interfaces included in the hardware, and a cost-reducing high level of integration. The Silicon Labs C8051F55x MCU is the industry's first 8-bit mixed-signal MCU to offer 32 kB of Flash in an integrated CAN to LIN gateway with no external timing components. C8051F5xx MCUs also provide a high-accuracy ADC, an integrated precision voltage reference, and a high-accuracy internal oscillator. These Silicon Labs devices are designed for space-constrained applications requiring precision analog interface, digital processing, and a networked serial bus.