C8051F581-IQR

Silicon Labs
634-C8051F581-IQR
C8051F581-IQR

Mfr.:

Description:
8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, SPI, 2xUART, I2C, QFP48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,302

Stock:
6,302 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,248.78 ₹1,248.78
₹1,034.96 ₹10,349.60
₹966.68 ₹24,167.00
₹884.03 ₹88,403.00
₹842.70 ₹2,10,675.00
Full Reel (Order in multiples of 500)
₹801.37 ₹4,00,685.00
₹774.42 ₹7,74,420.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,248.78
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
128 kB
8.25 kB
QFN-48
50 MHz
12 bit
40 I/O
1.8 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F581
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Moisture Sensitive: Yes
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2