EFR32BG21A020F512IM32-BR

Silicon Labs
634-BG21A020F51232BR
EFR32BG21A020F512IM32-BR

Mfr.:

Description:
RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,479

Stock:
5,479 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹577.67 ₹577.67
₹419.55 ₹4,195.50
₹390.80 ₹9,770.00
₹344.09 ₹34,409.00
₹326.12 ₹81,530.00
₹292.88 ₹1,46,440.00
₹247.06 ₹2,47,060.00
Full Reel (Order in multiples of 2500)
₹233.58 ₹5,83,950.00
5,000 Quote

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
₹423.15
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
2 Mbps
20 dBm
- 94.4 dBm
1.71 V
3.8 V
8.8 mA
33.8 mA
512 kB
- 40 C
+ 125 C
QFN-32
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Development Kit: SLWSTK6006A
Interface Type: I2C, I2S, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32BG
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
ECCN:
5A992.C

EFR32BG21 Series 2 BLUETOOTH® Wireless SoCs

Silicon Labs EFR32BG21 Series 2 BLUETOOTH® Wireless SoCs offer an 80MHz Arm® Cortex-M33 core with a high-performance 2.4GHz radio to provide an industry-leading, energy-efficient wireless SoC for IoT-connected applications. The EFR32BG21 Blue Gecko wireless SoCs are designed to increase processing capability, improve RF performance, and lower active current while providing a higher level of security.