EM357-MOD-ANT-C

Silicon Labs
634-EM357-MOD-ANT-C
EM357-MOD-ANT-C

Mfr.:

Description:
Zigbee Modules - 802.15.4 EM357 module for development/test use.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,086.87 ₹4,086.87
₹3,772.86 ₹37,728.60
₹3,458.84 ₹86,471.00
₹3,196.07 ₹3,19,607.00
₹3,039.53 ₹7,59,882.50
5,000 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EM357
3.6 V
3.6 V
42 mA
25 mA
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Brand: Silicon Labs
Operating Supply Voltage: 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Ember
Part # Aliases: EM357-MOD-ANT-C_K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030820000
USHTS:
8517620090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.