EM357-MOD-LR-RF-C

Silicon Labs
634-EM357-MOD-LRRF-C
EM357-MOD-LR-RF-C

Mfr.:

Description:
Zigbee Modules - 802.15.4 EM357 module for development/test use.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,178.19 ₹4,178.19
₹3,856.72 ₹38,567.20
₹3,535.25 ₹88,381.25
₹3,267.82 ₹3,26,782.00
₹3,108.48 ₹7,77,120.00
500 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EM357
2.4 GHz
- 100 dBm
2.1 V
3.6 V
31 mA
26 mA
8 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Brand: Silicon Labs
Dimensions: 7 mm x 7 mm
Interface Type: SPI, UART
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Ember
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030820000
CAHTS:
8542310000
USHTS:
8517620090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ember® EM35x Integrated ZigBee/802.15.4 SoC

Silicon Labs Ember® EM35x Integrated ZigBee/802.15.4 System-on-Chip (SoC) is now a part of the Silicon Labs family. The EM351 and EM357 Ember® ZigBee chips are the industry's leading ARM Cortex-M3 based family of ZigBee SoCs delivering unmatched performance, power consumption, and code density in a compact package. The EM351 and EM357 combine a 2.4 GHz IEEE 802.15.4 radio transceiver with a 32-bit microprocessor, Flash memory, and RAM with powerful hardware-supported network-level debugging features. Combined with the powerful ecosystem of ARM tools, these devices and tools enable OEMs to simplify development and accelerate time to market.