EM357-RT

Silicon Labs
634-EM357-RT
EM357-RT

Mfr.:

Description:
RF System on a Chip - SoC IEEE 802.15.4 2.4 GHz SoC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2080   Multiples: 2080
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹705.37 ₹14,67,169.60

Similar Product

Silicon Labs EFR32MG13P632F512GM48-D
Silicon Labs
RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
LR-WPAN
ARM Cortex M3
2.4 GHz
5 Mbps
5 dBm
- 100 dBm
2.1 V
3.6 V
26 mA
31 mA
192 kB
- 40 C
+ 85 C
QFN-48
Tray
ADC Resolution: 14 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 12 kB
Data RAM Type: RAM
Development Kit: EM357-DEV
Height: 1 mm
Interface Type: I2C, JTAG, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 12 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 24 I/O
Number of Timers: 2 Timer
Processor Series: EM357
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EM357
Factory Pack Quantity: 2080
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Ember
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.