EM3581-RTR

Silicon Labs
634-EM3581-RTR
EM3581-RTR

Mfr.:

Description:
RF System on a Chip - SoC ZigBee/802.15.4--256 kB flash+32 kB RAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹806.01 ₹16,12,020.00
4,000 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee, LR-WPAN
ARM Cortex M3
2.4 GHz
5 Mbps
8 dBm
- 100 dBm
2.1 V
3.6 V
28 mA
45 mA
256 kB
- 40 C
+ 85 C
QFN-48
Reel
ADC Resolution: 14 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: SPI, UART
Length: 7 mm
Maximum Clock Frequency: 24 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 24 I/O
Number of Timers: 2 Timer
Processor Series: EM3581
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EM358x
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Unit Weight: 150.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.