EM3585-RTR

Silicon Labs
634-EM3585-RTR
EM3585-RTR

Mfr.:

Description:
RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹726.80 ₹14,53,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,272.84
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee, LR-WPAN
ARM Cortex M3
2.4 GHz
5 Mbps
8 dBm
- 100 dBm
2.1 V
3.6 V
28 mA
45 mA
512 kB
- 40 C
+ 85 C
QFN-48
Reel
ADC Resolution: 14 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: SPI, UART
Length: 7 mm
Maximum Clock Frequency: 24 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 24 I/O
Number of Timers: 2 Timer
Processor Series: EM3585
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EM358x
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Unit Weight: 150.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ember EM358x ARM SoCs with Integrated Zigbee

Silicon Labs Ember EM358x ARM SoCs integrates a 2.4GHz IEEE 802.15.4 radio transceiver, 32-bit ARM Cortex™ microprocessor, flash memory, and RAM memory. Combined with the powerful ecosystem of ARM tools, these devices and tools enable OEMs to simplify development and accelerate time-to-market. The EM358x SoCs are tightly integrated with EmberZNet PRO, a ZigBee compliant mesh networking software that is the most deployed ZigBee platform in the market. Typical applications include smart energy, building automation, security and monitoring, home automation, and general ZigBee wireless sensor networking.

Ember® EM35x Integrated ZigBee/802.15.4 SoC

Silicon Labs Ember® EM35x Integrated ZigBee/802.15.4 System-on-Chip (SoC) is now a part of the Silicon Labs family. The EM351 and EM357 Ember® ZigBee chips are the industry's leading ARM Cortex-M3 based family of ZigBee SoCs delivering unmatched performance, power consumption, and code density in a compact package. The EM351 and EM357 combine a 2.4 GHz IEEE 802.15.4 radio transceiver with a 32-bit microprocessor, Flash memory, and RAM with powerful hardware-supported network-level debugging features. Combined with the powerful ecosystem of ARM tools, these devices and tools enable OEMs to simplify development and accelerate time to market.