MGM240SD22VNA2R

Silicon Labs
634-MGM240SD22VNA2R
MGM240SD22VNA2R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹552.52 ₹13,81,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹831.92
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
xGM240S
2.4 GHz
Reel
Brand: Silicon Labs
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

MGM240S Modules

Silicon Labs MGM240S Modules are housed in a small form factor system-in-package (SiP) and are optimized for battery-powered IoT devices. The Silicon Labs modules are based on the Series 2 EFR32MG24 SoC. The device enables 802.15.4 (Zigbee®, OpenThread®) and BLUETOOTH® Low Energy connectivity. The modules deliver excellent RF performance and energy efficiency, Secure Vault®, and an AI/ML hardware accelerator.