SI7015-A20-GM

Silicon Labs
634-SI7015-A20-GM
SI7015-A20-GM

Mfr.:

Description:
Board Mount Humidity Sensors Not Rec for New Designs - Use Si7020

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,362.87 ₹1,362.87
₹1,034.96 ₹10,349.60
₹992.73 ₹24,818.25
₹991.83 ₹49,591.50
₹873.24 ₹65,493.00
₹831.02 ₹2,49,306.00
₹777.12 ₹4,07,988.00
₹712.43 ₹7,48,051.50

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 4.5 %
SMD/SMT
Digital
I2C
14 bit
+/- 1 C
150 uA
1.9 V
3.6 V
- 40 C
+ 85 C
DFN-6
Tube
Brand: Silicon Labs
Description/Function: Digital I2C humidity and temperature sensor
Moisture Sensitive: Yes
Product Type: Board Mount Humidity Sensors
Series: Si7015
Factory Pack Quantity: 75
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Si70xx Relative Humidity & Temperature Sensors

Silicon Labs Si70xx Relative Humidity & Temperature Sensors utilize proven techniques for measuring humidity using polymer dielectric film along with CMOS mixed-signal integrated circuits. These monolithic ICs combine fully calibrated humidity and temperature sensing elements, an I2C interface, and on-chip signal conditioning into a compact, rugged and reliable package.

FEATURED PRODUCTS
SILICON LABS