SI7205-B-00-IVR

634-SI7205-B-00-IVR
SI7205-B-00-IVR

Mfr.:
Silicon Labs

Description:
Board Mount Hall Effect/Magnetic Sensors Hall effect magnetic sensor with omnipolar switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹31.49 ₹94,470.00
₹26.62 ₹1,59,720.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
High Voltage
950 uA
11.4 mA
3 mT
0.8 mT
3.3 V to 26.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
Si720x
Reel
Brand: Silicon Labs
Moisture Sensitive: Yes
Output Type: Open Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 13 bit
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 26.5 V
Supply Voltage - Min: 3.3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Si720x & Si721x Hall Effect Magnetic Sensors

Silicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.