SLWRB4172B

Silicon Labs
634-SLWRB4172B
SLWRB4172B

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32MG12 2.4 GHz/169MHz 19 dBm Radio Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,497.62 ₹5,497.62

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EFR32MG12
Development Kits
ARM Cortex M4
169 MHz, 2.4 GHz
EFR32MG12
Bulk
Brand: Silicon Labs
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFR32
Unit Weight: 81.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLWSTK6005A Kit's Compatible Radio Boards

Silicon Labs SLWSTK6005A Kit's Compatible Radio Boards are Mighty Gecko boards used with the SLWSTK6005A multiband wireless starter kit. These radio boards are designed to develop and evaluate EFR32MG12 and EFR32MG13 Mighty Gecko Wireless SoCs and to evaluate the performance of the RF interfaces. The radio boards develop Zigbee, Thread, BLUETOOTH® Low Energy (LE), and proprietary wireless applications. These boards contain a dual-band Mighty Gecko Wireless System-on-Chip and are optimized to operate at different output powers.