SLWSTK6050B

Silicon Labs
634-SLWSTK6050B
SLWSTK6050B

Mfr.:

Description:
Development Boards & Kits - Wireless Z-Wave 700 Starter Kit with Support for Long Range

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,889.61 ₹31,889.61

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Starter Kits
BRD4207A
Bulk
Brand: Silicon Labs
For Use With: BRD4207A Radio Board
Interface Type: Ethernet, USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Long Range Z-Wave 700 Wireless Starter Kit

Silicon Labs Long Range Z-Wave 700 Wireless Starter Kit includes the Z-Wave software stack, sample code, integrated debug adapter, and support for Z-Wave Long Range. This kit can be used for end devices and gateways with multiple radio boards. This allows for creating a mesh network and to evaluate the Z-Wave 700 module. Accelerate wireless application development with the supporting Simplicity Studio suite of tools. Other application development includes mesh networking debug and Z-Wave protocol sniffer tools for analysis, and visual energy profiling and optimization. The Z-Wave 700 SDK is downloaded through Simplicity Studio. In Simplicity Studio, all documentation, developer guides, and more can be accessed.