UDA-32-KIT

Silicon Labs
634-UDA-32-KIT
UDA-32-KIT

Mfr.:

Description:
Sockets & Adapters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,485.71 ₹4,485.71

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sockets & Adapters
RoHS:  
USB Debug Adapters
SiMxxx
Brand: Silicon Labs
Core: ARM
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Sockets & Adapters
Series: UDA-32-KIT
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SiMxxx
Unit Weight: 227.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471801000
ECCN:
EAR99

FEATURED PRODUCTS
SILICON LABS