Ag59624-LPB

Silvertel
480-AG59624-LPB
Ag59624-LPB

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules Power over Ethernet - PoE PD Module, 51W (Cont. 60W Peak), High Efficiency, IEEE802.3bt Compliant, 24V, Thermally Protected, SMT (Blocks not pins)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,795.90 ₹1,795.90
₹1,754.58 ₹73,692.36
₹1,689.89 ₹1,41,950.76
₹1,680.91 ₹8,47,178.64
1,008 Quote

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
51 W
41 V to 57 V
24 V
1 Output
SMD/SMT
94 %
AG59600
Brand: Silvertel
Height: 16 mm
Isolation Voltage: 1.5 kVDC
Length: 40 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 42
Subcategory: Power Supplies
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Ag59600-LPB High-Efficiency PoE++ PD Modules

Silvertel Ag59600-LPB High-Efficiency Power-over-Ethernet++ (PoE++) PD Modules deliver up to 60W peak and 51W of continuous power to end-connected devices over an Ethernet connection. These miniaturized, high-power PoE modules are available in two variants: the Ag59612-LPB with 12V output and the Ag59624-LPB with 24V output. The Class 6 (51W) devices feature a surface-mount (SMT) footprint and compact dimensions of only 40mm x 25mm x 16mm. The 94% operating efficiency offers excellent thermal management and more power for the Internet of Things (IoT), the Industrial Internet of Things (IIoT), smart, and other connected devices. Silvertel Ag59600-LPB High-Efficiency PoE Modules provide fast time to market, especially when applications require higher power than PoE+ but not the maximum power (100W) offered by PoE++.