Ag9903LP

Silvertel
480-AG9903LP
Ag9903LP

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 4.9W, 3.3V Output, IEEE802.3af compliant, Thermally Protected, Low Profile, Dual-in-line

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹875.94 ₹875.94
₹853.48 ₹8,534.80
₹831.02 ₹41,551.00
₹808.56 ₹80,856.00
₹786.10 ₹2,35,830.00
₹772.62 ₹3,86,310.00
₹718.72 ₹7,18,720.00
2,500 Quote

Possible Replacement

Silvertel AG9903-LPB
Silvertel
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 4.9W, 3.3V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Low Profile, Surface Mount

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
4.9 W
36 V to 57 V
3.3 V
1 Output
Through Hole
80 %
802.3af
AG9900
Brand: Silvertel
Height: 9.1 mm
Isolation Voltage: 1.5 kV
Length: 21.21 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Width: 13.92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.

Ag9900 Power-over-Ethernet (PoE) Modules

Silvertel Ag9900 Power-over-Ethernet (PoE) Modules are designed to extract power from a conventional twisted pair category 5 Ethernet cable. These modules comply with the IEEE802.af standard. The Ag9900-LPB (low-profile SMT) variants measure 21mm x 14mm x 8mm, and the Ag9900-MTB (MST) variants measure 21mm x 14mm x 13mm dimensions. These Ag9900-LPB/MTB modules are available in Surface Mount (SMT) or through-hole options. The DC-DC converter includes a built-in short-circuit output protection and offers regulated output.