04790

Simpson Electric Company
529-04790
04790

Mfr.:

Description:
Analogue Panel Meters 27 0-1 DCMA 3.5'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,529.74 ₹13,529.74
₹12,404.12 ₹1,24,041.20
₹12,253.17 ₹6,12,658.50
100 Quote

Product Attribute Attribute Value Select Attribute
Simpson
Product Category: Analogue Panel Meters
RoHS: N
Current Meter
0 - 1
3.5 in
Brand: Simpson Electric Company
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 314.224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

FEATURED PRODUCTS
SIMPSON