F352120

Simpson Electric Company
529-F352120
F352120

Mfr.:

Description:
Digital Panel Meters 3-1/2, 220 VAC, 2 DCV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,566.51 ₹21,566.51

Product Attribute Attribute Value Select Attribute
Simpson
Product Category: Digital Panel Meters
DC Voltmeter
LED, 3.5 Digit, Red
220 VAC
3 A
2 VDC
F35
Brand: Simpson Electric Company
Description/Function: Falcon 1/8 DIN indicator
Dimensions: 2.94 in L x 3.78 in W x 1.89 in H
Height: 1.89 in
Length: 2.94 in
Mounting Style: Panel Mount
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Screw
Width: 3.78 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIMPSON