ECHO2/0.2M/uFL/S/S/1

Siretta
419-20.2MUFLSS1
ECHO2/0.2M/uFL/S/S/1

Mfr.:

Description:
Antennas 75X25MM GSM/GPRS PCB ANTENNA WITH 200MM CABLE AND UFL CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,662.33 ₹1,662.33
₹1,484.36 ₹14,843.60
₹1,366.02 ₹40,980.60
₹1,252.34 ₹1,25,234.00
₹1,177.80 ₹2,94,450.00
₹1,157.30 ₹5,78,650.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
800 MHz
2.4 GHz
Cellular (NBIoT, LTE)
2 dBi
50 Ohms
3
- 30 C
+ 65 C
Dipole
4 Band
PCB Mount
U.FL
U.FL
GSM, GPRS
75 mm
25 mm
1.7 mm
1.13 mm Coax
Brand: Siretta
Cable Length: 200 mm
Frequency: 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz
Frequency Range: 800 MHz to 2.4 GHz
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: 32737
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.