ECHO27/0.1M/IPEX/S/S/15

Siretta
419-270.1MIPEXSS15
ECHO27/0.1M/IPEX/S/S/15

Mfr.:

Description:
Antennas 15X15MM GPS INTERNAL ACTIVE ANTENNA 27DBi GAIN 100mm 1.13mm COAX IPEX CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,593.76 ₹1,593.76
₹1,184.99 ₹11,849.90
₹1,095.15 ₹1,09,515.00
₹1,008.90 ₹2,52,225.00
₹990.94 ₹4,95,470.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.574397 GHz
1.576443 GHz
GPS
Ceramic
27 dBi
50 Ohms
2
- 40 C
+ 90 C
1 Band
PCB Mount
IPEX
IPEX
1.57542 GHz
GPS
15 mm
15 mm
7.45 mm
1.13 mm Coax
Brand: Siretta
Cable Length: 100 mm
Frequency: 1.57542 GHz
Frequency Range: 1.574397 GHz to 1.576443 GHz
Polarisation: RHCP
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 60644
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994