ECHO41/0.1M/IPEX/S/S/17

Siretta
419-410.1MIPEXSS17
ECHO41/0.1M/IPEX/S/S/17

Mfr.:

Description:
Antennas EU UK AU & US 12V 1A POWER ADAPTOR FOR SIRETTA ZETA/SL500/SENTRY MODEMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,046.64 ₹1,046.64
₹735.79 ₹7,357.90
₹648.64 ₹64,864.00
₹624.39 ₹1,56,097.50
₹616.30 ₹3,08,150.00
₹610.01 ₹6,10,010.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
690 MHz
2.7 GHz
Cellular (NBIoT, LTE)
2 dBi
50 Ohms
- 30 C
+ 75 C
3 Band
PCB Mount
IPEX
IPEX
2G/3G/4G
80 mm
22 mm
0.3 mm
1.13 mm Coax
Brand: Siretta
Cable Length: 100 mm
Frequency: 690 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz
Frequency Range: 690 MHz to 2.7 GHz
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Wavelength: 2.7:1
Part # Aliases: 61168
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0