TANGO45/0.1M/IPEX/S/S/29

Siretta
419-450.1MIPEXSS29
TANGO45/0.1M/IPEX/S/S/29

Mfr.:

Description:
Antennas 4G / 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,583.88 ₹1,583.88
₹1,328.73 ₹13,287.30
₹1,245.18 ₹37,355.40
₹1,185.89 ₹1,18,589.00
₹1,160.73 ₹2,90,182.50
₹1,151.75 ₹5,75,875.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
734 MHz
2.7 GHz
3G/4G
WiFi
Bolt Through
2 dBi, 2 dBi, 4 dBi
50 Ohms
3.5
1 W
- 30 C
+ 60 C
3 Band
Screw Mount
IPEX
IPEX
3G/4G WiFi
60 mm
23 mm
1.13 mm Coax
Brand: Siretta
Cable Length: 100 mm
Frequency: 734 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.7 GHz
Frequency Range: 734 MHz to 2.7 GHz
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 60424
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0