S34ML04G300TFB003

727-04G300TFB003
S34ML04G300TFB003

Mfr.:

Description:
NAND Flash IC 4GIG FLASH MEMORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
SMD/SMT
TSOP-I-48
S34ML04G3
4 Gbit
Parallel
512 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 105 C
Reel
Active Read Current - Max: 35 mA
Brand: SkyHigh Memory
Product Type: NAND Flash
Qualification: AEC-Q100
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.