515ACA27M0000BAG

Skyworks Solutions, Inc.
873-515ACA27M0000BAG
515ACA27M0000BAG

Mfr.:

Description:
VCXO Oscillators Differential/single-ended single frequency VCXO; 0.1-250 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹604.74 ₹1,20,948.00
₹594.49 ₹3,56,694.00
₹586.10 ₹5,86,100.00

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: VCXO Oscillators
RoHS:  
VCXO
5 mm x 3.2 mm
100 kHz to 250 MHz
15 pF
2.97 V
3.63 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
5 mm
1.33 mm
3.2 mm
Si515
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 46 mA
Duty Cycle - Max: 52 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 200
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.