SC02201518

Skyworks Solutions, Inc.
873-SC02201518
SC02201518

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 22pF + / - 20% .015 pad .018 chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,200

Stock:
3,200 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹659.43 ₹65,943.00
₹638.76 ₹3,19,380.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
22 pF
20 %
SC
Bulk
Brand: Skyworks Solutions, Inc.
Product: Silicon Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 250.125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
BRHTS:
85322410
ECCN:
EAR99