SE2433T-R

Skyworks Solutions, Inc.
873-SE2433T-R
SE2433T-R

Mfr.:

Description:
RF Amplifier 2.4GHz Pout 24dBm Gain 24dB max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,143

Stock:
3,143 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹209.66 ₹209.66
₹169.59 ₹1,695.90
₹157.47 ₹3,936.75
₹142.57 ₹14,257.00
₹135.11 ₹33,777.50
₹130.45 ₹65,225.00
₹124.86 ₹1,24,860.00
Full Reel (Order in multiples of 3000)
₹119.27 ₹3,57,810.00
₹115.54 ₹6,93,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 GHz to 2.483 GHz
2 V to 3.6 V
100 mA
22 dB
Wi-Fi Network Equipment Amplifiers
SMD/SMT
Si
- 40 C
+ 85 C
SE2433T
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 362.308 mg
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS