SI53154-A01AGM

Skyworks Solutions, Inc.
634-SI53154A01A-GM
SI53154-A01AGM

Mfr.:

Description:
Clock Buffer PCI-express Gen1/2/3 1:4 fan-out buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,285

Stock:
7,285 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹438.42 ₹438.42
₹337.80 ₹3,378.00
₹309.95 ₹7,748.75
₹281.20 ₹28,120.00
₹272.22 ₹68,055.00
₹254.25 ₹1,24,582.50
₹241.67 ₹2,36,836.60
₹239.87 ₹7,05,217.80
5,390 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹451.90
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Buffer
RoHS:  
4 Output
100 MHz
QFN-24
210 MHz
3.135 V
3.465 V
SI53154
- 40 C
+ 85 C
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: Clock Generator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Si5x PCIe Clock Generators and Buffers

Skyworks Solutions Si5x PCIe Clock Generators and Buffers offer the industry's highest level of performance per watt for clocking applications required to meet PCI Express® Gen1/2/3 standards and have 2x lower power consumption than competitors yet provide up to 50% margin to PCI-Express jitter specifications. Skyworks Si5x 5214x PCIe Clock Generators and Buffers fully integrate termination resistors, reduce BOM cost, board space requirements, and design complexity. Si5x PCIe Clock Generators and Buffers consist of two to nine output solutions that address a wide range of storage, embedded, enterprise, communication, and consumer applications.

FEATURED PRODUCTS
SKYWORKS