SI5324D-C-GM

Skyworks Solutions, Inc.
634-SI5324D-C-GM
SI5324D-C-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Any-frequency jitter attenuating clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,455

Stock:
1,455 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,628.64 ₹3,628.64
₹2,958.43 ₹29,584.30
₹2,779.65 ₹69,491.25
₹2,777.85 ₹1,38,892.50
₹2,582.90 ₹2,58,290.00
₹2,581.10 ₹6,45,275.00
490 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
150 MHz
CML, LVCMOS, LVDS, LVPECL
CMOS
QFN-36
710 MHz
1.71 V
3.63 V
- 40 C
+ 85 C
SI5324D
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: SI5324-EVB
Moisture Sensitive: Yes
Operating Supply Current: 251 mA
Product: Clock Multipliers/Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 92.590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS