SI823H2CD-AS3

Skyworks Solutions, Inc.
873-SI823H2CD-AS3
SI823H2CD-AS3

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹790.17 ₹790.17
₹562.81 ₹5,628.10
₹476.15 ₹43,805.80
₹458.45 ₹1,26,532.20
₹447.26 ₹2,26,313.56
₹436.08 ₹4,41,312.96
₹430.49 ₹10,89,139.70

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
Si823Hx
SMD/SMT
SOIC-14
- 40 C
+ 125 C
30 ns
12 ns
12 ns
Tube
Brand: Skyworks Solutions, Inc.
Configuration: Non-Inverting
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3 V
Logic Type: TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 4 A, 4 A
Output Voltage: 5.5 V to 30 V
Product: Isolated Gate Drivers
Product Type: Gate Drivers
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si823Hx Isolated Gate Drivers

Skyworks Solutions Inc. Si823Hx Isolated Gate Drivers are robust gate drivers for Silicon, GaN, or SiC-based power converter systems such as SMPS or inverters. These gate drivers feature robust 30V driver VDD, low latency, noise filtering, 125kV/μs high CMTI, -5V voltage withstand on output pins, and overtemperature protection. Skyworks Si823Hx drivers employ a driver boost stage that provides an increased current drive capability during the Miller plateau region or faster turn-on times. These isolated drivers are based on the CMOS capacitive isolation technology and offer UVLO protection and dead-time programmability.

FEATURED PRODUCTS
SKYWORKS