SI82E89AGC-IS1

Skyworks Solutions, Inc.
873-SI82E89AGC-IS1
SI82E89AGC-IS1

Mfr.:

Description:
Gate Drivers 3.75 kV 2-channel isolated Value gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹473.46 ₹473.46
₹319.83 ₹3,198.30
₹265.03 ₹6,625.75
₹220.11 ₹21,130.56
₹214.72 ₹2,16,437.76
₹212.92 ₹5,41,668.48
₹212.02 ₹10,68,580.80

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
2 Driver
2 Output
3 V
20 V
Non-Inverting
8.3 ns
8.6 ns
- 40 C
+ 125 C
SI82E89
Tube
Brand: Skyworks Solutions, Inc.
Input Voltage - Max: 20 V
Input Voltage - Min: 3 V
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 2.04 mA
Output Voltage: 5 V to 30 V
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Shutdown: Yes
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Si82Ex Isolated Gate Drivers

Skyworks Solutions Inc. Si82Ex Isolated Gate Drivers incorporate two isolated gate drivers into a single package for high-power applications. The Si82Ex features devices with single or dual control inputs and independent or high-side/low-side outputs. It operates with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The CMOS inputs supply a robust noise margin.

FEATURED PRODUCTS
SKYWORKS