SI8631AB-B-IS1

Skyworks Solutions, Inc.
634-SI8631AB-B-IS1
SI8631AB-B-IS1

Mfr.:

Description:
Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,233

Stock:
33,233 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹267.72 ₹267.72
₹201.24 ₹2,012.40
₹174.29 ₹4,357.25
₹160.81 ₹15,437.76
₹154.52 ₹44,501.76
₹150.03 ₹79,215.84
₹145.54 ₹1,46,704.32
₹141.05 ₹3,58,831.20
₹138.35 ₹6,97,284.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹267.72
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
si863x
SMD/SMT
SOIC-Narrow-16
3 Channel
Unidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.5 V
35 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Development Kit: si86xxiso-kit
Forward Channels: 2 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 415 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 250 ns
Pulse Width Distortion: 25 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 48
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS