SI8641ET-IS

Skyworks Solutions, Inc.
634-SI8641ET-IS
SI8641ET-IS

Mfr.:

Description:
Digital Isolators 10 kV surge, 5 kV isolators with 3 forward & 1 reverse channels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹389.91 ₹389.91
₹296.47 ₹2,964.70
₹271.32 ₹6,783.00
₹240.77 ₹22,150.84
₹232.69 ₹64,222.44
₹225.50 ₹1,14,103.00
₹220.11 ₹2,22,751.32
₹212.92 ₹5,38,687.60

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
Si864x
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
150 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.375 V
8 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Development Kit: si86xxiso-kit
Forward Channels: 3 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 275 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 5 ns
Pulse Width Distortion: 4.5 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Si86xxT Low-Power Isolators

Silicon Labs Si86xxT Low-Power Isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages. The Si86xxT's operating parameters remain stable across wide temperature ranges and throughout device service life. This feature allows ease of design and highly consistent performance. All Silicon Labs Si86xxT versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.

FEATURED PRODUCTS
SKYWORKS