SI88222BC-IS

Skyworks Solutions, Inc.
634-SI88222BC-IS
SI88222BC-IS

Mfr.:

Description:
Digital Isolators 3.75 kV 2-channel digital isolator with integrated dc-dc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹598.22 ₹598.22
₹458.45 ₹4,584.50
₹423.97 ₹10,599.25
₹395.08 ₹36,347.36
₹385.77 ₹1,06,472.52
₹380.17 ₹1,92,366.02
₹377.38 ₹3,81,908.56
₹374.58 ₹9,47,687.40

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
- 40 C
+ 125 C
AEC-Q100
Si88222
Tube
Brand: Skyworks Solutions, Inc.
Data Rate: 100 Mb/s
Development Kit: si88xxxiso-kit
Forward Channels: 0 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3750 Vrms
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: SOIC-Wide-16
Pd - Power Dissipation: 2.27 W
Polarity: Unidirectional
Product Type: Digital Isolators
Propagation Delay Time: 18 ns
Protocol Supported: General Purpose
Pulse Width: 10 ns
Pulse Width Distortion: 7 ns
Reverse Channels: 2 Channel
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si88x2x Dual Digital Isolators w/ DC-DC Converter

Skyworks Solutions Inc. Si88x2x Dual Digital Isolators with DC-DC Converter integrate proven digital isolator technology with an on-chip isolated DC-DC converter. This feature offers regulated output voltages of 3.3V or 5.0V (or >5V with external components) at peak output power levels of up to 5W. These devices feature up to two digital channels. The DC-DC converter provides a user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option, and loop compensation. The Si88x2x series requires only minimal passive components and a miniature transformer. The ultra-low-power digital isolation channels offer substantial data rate, propagation delay, size, and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps max are supported, and all of these Skyworks Solutions Inc. devices achieve propagation delays of only 23ns maximum.