SKY66185-11

Skyworks Solutions, Inc.
873-SKY66185-11
SKY66185-11

Mfr.:

Description:
RF Amplifier 851-894MHz Gn 36.5dB OP1dB 30.8dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,020

Stock:
2,020 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,109.52 ₹1,109.52
₹963.98 ₹9,639.80
₹913.67 ₹22,841.75
₹835.51 ₹83,551.00
₹794.19 ₹1,98,547.50
₹742.98 ₹3,71,490.00
₹692.67 ₹6,92,670.00
Full Reel (Order in multiples of 2500)
₹691.77 ₹17,29,425.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Amplifier
RoHS:  
851 MHz to 894 MHz
3.3 V
420 mA
36.5 dB
Power Amplifiers
SMD/SMT
SMD-28
Si
30.8 dBm
- 40 C
+ 105 C
SKY66185
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Development Kit: TW22-D115-002
Input Return Loss: 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.3 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 851 MHz
Unit Weight: 7.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.g

Small Cell Power Amplifier & Modules

Skyworks Small Cell Power Amplifiers and Modules are fully matched, Multi-Chip-Modules (MCM) designed for picocell, femtocell, and customer premises equipment (CPE) applications. The modules meet the extremely demanding needs of small cell infrastructure architectures. The modules are designed for LTE, WCDMA, and HSDPA air interfaces operating in a variety of bands.

FEATURED PRODUCTS
SKYWORKS