SMP1320-040LF

Skyworks Solutions, Inc.
873-SMP1320-040LF
SMP1320-040LF

Mfr.:

Description:
PIN Diodes Ls=.45nH SOD-882 Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,00,234

Stock:
4,00,234 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹229.99 ₹229.99
₹157.22 ₹1,572.20
₹132.96 ₹13,296.00
₹128.47 ₹64,235.00
₹123.08 ₹1,23,080.00
Full Reel (Order in multiples of 3000)
₹116.79 ₹3,50,370.00
₹115.89 ₹6,95,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: PIN Diodes
RoHS:  
50 V
0.3 pF
900 mOhms
850 mV
- 65 C
+ 150 C
10 MHz
10 GHz
SOD-882
SMP1320
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Carrier Life: 400 ns
Configuration: Single
Maximum Series Resistance @ Minimum IF: 2 Ohms
Pd - Power Dissipation: 250 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 63.766 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411022
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS