SMP1324-087LF

Skyworks Solutions, Inc.
873-SMP1324-087LF
SMP1324-087LF

Mfr.:

Description:
PIN Diodes .75 ohm @ 50mA 1.5pF max @ 30Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12000   Multiples: 12000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
₹1,267.25 ₹1,52,07,000.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: PIN Diodes
RoHS:  
200 V
1.5 pF
750 mOhms
900 mV
- 55 C
+ 85 C
QFN-2
SMP1324
Reel
Brand: Skyworks Solutions, Inc.
Carrier Life: 6000 ns
Configuration: Single
Maximum Series Resistance @ Minimum IF: 3 Ohms
Pd - Power Dissipation: 2 W
Product Type: PIN Diodes
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 322.863 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS