SMP1352-079LF

Skyworks Solutions, Inc.
873-SMP1352-079LF
SMP1352-079LF

Mfr.:

Description:
PIN Diodes Ls=.7nH SC-79 Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,848

Stock:
5,848 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹336.90 ₹336.90
₹233.58 ₹2,335.80
₹200.34 ₹20,034.00
₹193.16 ₹96,580.00
₹184.17 ₹1,84,170.00
Full Reel (Order in multiples of 3000)
₹173.39 ₹5,20,170.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: PIN Diodes
RoHS:  
200 V
0.35 pF
1.35 Ohms
800 mV
- 65 C
+ 150 C
10 MHz
10 GHz
SC-79
SMP1352
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Carrier Life: 1000 ns
Configuration: Single
Maximum Series Resistance @ Minimum IF: 15 Ohms
Pd - Power Dissipation: 250 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS