Si5342H-D-GM

Skyworks Solutions, Inc.
634-SI5342H-D-GM
Si5342H-D-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner ULTRA-LOW JITTER ATTENUATOR CLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,399.55 ₹8,83,883.00
520 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
2.75 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-44
750 MHz
1.71 V
1.89 V
- 40 C
+ 85 C
Si5342
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si5344H-EVB
Moisture Sensitive: Yes
Operating Supply Current: 145 mA
Pd - Power Dissipation: 900 mW
Product: Coherent Optical Clocks
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Type: Ultra-Low Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS