Si5344B-D-GMR

Skyworks Solutions, Inc.
634-SI5344BDGMR
Si5344B-D-GMR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-jitter, 4-output, any frequency (< 350 MHz), any output jitter attenuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,650.28 ₹2,650.28
₹2,105.85 ₹21,058.50
₹1,969.29 ₹49,232.25
₹1,967.50 ₹98,375.00
₹1,843.52 ₹1,84,352.00
₹1,787.82 ₹4,46,955.00
₹1,754.58 ₹8,77,290.00
Full Reel (Order in multiples of 1000)
₹1,630.60 ₹16,30,600.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹2,666.45
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
350 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-44
750 MHz
1.71 V
3.47 V
- 40 C
+ 85 C
Si5344
SMD/SMT
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: SI5344-D-EVB
Moisture Sensitive: Yes
Operating Supply Current: 135 mA
Pd - Power Dissipation: 730 mW
Product: Clock Synthesizers/Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS