Si5382A-E-GM

Skyworks Solutions, Inc.
634-SI5382A-E-GM
Si5382A-E-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra-low phase noise, multi-PLL wireless jitter attenuating clock multiplier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,352.01 ₹2,352.01
₹1,839.92 ₹18,399.20
₹1,759.97 ₹43,999.25
₹1,757.27 ₹87,863.50
₹1,571.30 ₹1,57,130.00
₹1,433.85 ₹3,72,801.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
12 Output
2.94912 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-64
750 MHz
1.71 V
1.89 V
- 40 C
+ 85 C
Si538x
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si5382A-E-EVB
Moisture Sensitive: Yes
Operating Supply Current: 200 mA
Pd - Power Dissipation: 1.2 W
Product: Clock Multipliers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Tradename: DSPLL
Type: Wireless Jitter Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Si538 JESD204B Clock Generators

Skyworks Solutions Inc. Si538 JESD204B Clock Generators are high-performance, integer-based (M/N) clock generators optimized for small cell wireless applications. These demand the highest level of integration and phase noise performance. These devices are based on 4th generation DSPLL technology. The Skyworks Si538 Clock Generators combine frequency synthesis and jitter attenuation in a highly integrated digital solution that eliminates the need for external VCXO and loop filter components. These devices include a low cost, a fixed-frequency crystal that provides frequency stability for free-run and holdover modes.

FEATURED PRODUCTS
SKYWORKS