100563-E

Smiths Interconnect / IDI
818-100563-E
100563-E

Mfr.:

Description:
Contact Probes .30" CTR COAX PROBE SMB CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,058.73 ₹7,058.73
₹5,999.52 ₹59,995.20
₹5,737.18 ₹1,14,743.60
₹5,545.82 ₹2,77,291.00
₹5,239.47 ₹5,23,947.00
₹5,088.54 ₹10,17,708.00
500 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Convex
34.04 mm
3 A
2.3 oz
2.72 mm
100563
Brand: Smiths Interconnect / IDI
Features: 90 Deg
Product Type: Contact Probes
Resistance: 50 Ohms
Spring Material: Beryllium Copper
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100563-004
Unit Weight: 47.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99