101628-000

Smiths Interconnect / IDI
818-101628-000
101628-000

Mfr.:

Description:
Contact Probes 101628 Probe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,701

Stock:
18,701 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹552.52 ₹552.52
₹460.88 ₹4,608.80
₹455.49 ₹45,549.00
₹439.32 ₹87,864.00
₹413.26 ₹2,06,630.00
₹361.16 ₹3,61,160.00
₹343.19 ₹6,86,380.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
REACH - SVHC:
Probe
Convex
10.98 mm
25 A
5.3 oz
1.02 mm
Loose Probes
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 5 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 230.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Battery Contact & Connector Probes

IDI / Smiths Interconnect Battery Contact and Connector Probes are designed to optimize contact performance in high-reliability, multiple-cycle interconnect applications. Typical applications include the connections between a mobile radio's PCB and its battery, a board-to-board interconnect for the docking of a portable device to its programming station, or an interconnect between a camera body and a powered zoom lens. IDI / Smiths Interconnect Battery Contact and Connector Probes are ideal for direct mounting to printed circuit boards  The electrical performance is maximized to provide a reliable path for either power supplies or signal paths.