D-CP-2.5-6-SM-BB

Smiths Interconnect / IDI
818-D-CP-2.5-6-SM-BB
D-CP-2.5-6-SM-BB

Mfr.:

Description:
Contact Probes Dovetail C-Series6mm Surface Mount BB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹618.72 ₹1,85,616.00
₹581.44 ₹2,90,720.00
₹514.35 ₹5,14,350.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Spherical Radius
6 mm
15 A
4.6 oz
2 mm
Dovetail Bias Ball
Brand: Smiths Interconnect / IDI
Features: Bias Ball
Product Type: Contact Probes
Resistance: 10 mOhms
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 215386-411
Unit Weight: 390.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dovetail® Modular Connectors

IDI / Smiths Interconnect Dovetail® Modular Connectors are a rugged interconnect system designed to perform in environments with shock, vibration, and extreme temperatures. Adding to the benefits of Smith's proven C Series, Dovetail connectors make rapid prototyping possible with a versatile and adaptive nature. This significantly reduces time-to-market cycles. A designer can configure the exact combination needed in a single day, bypassing tooling issues and long lead times. IDI / Smiths Interconnect Dovetail Modular Connectors offer a wide variety of probe options, including choice of compressed height, termination, and bias technique.