FP-PLUG-36-1

Smiths Interconnect / IDI
818-FP-PLUG-36
FP-PLUG-36-1

Mfr.:

Description:
Contact Probes PLUG-IN TERMINAL 30 GAGE, 36" WHITE WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 533

Stock:
533 Can Dispatch Immediately
Quantities greater than 533 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,800.24 ₹1,800.24
₹1,576.61 ₹15,766.10
₹1,508.58 ₹30,171.60
₹1,465.72 ₹73,286.00
₹1,406.09 ₹1,40,609.00
₹1,346.45 ₹2,69,290.00
₹1,306.38 ₹6,53,190.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Convex
7.24 mm
3 A
FP
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101257-036-8-100
Unit Weight: 1.169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.