RSS-30-CR

Smiths Interconnect / IDI
818-RSS-30-CR
RSS-30-CR

Mfr.:

Description:
Contact Probes R-SS-30-CR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,889

Stock:
2,889 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹266.82 ₹266.82
₹242.57 ₹2,425.70
₹229.99 ₹4,599.80
₹224.60 ₹11,230.00
₹213.82 ₹21,382.00
₹186.87 ₹37,374.00
₹181.48 ₹90,740.00
₹156.32 ₹1,56,320.00
₹146.44 ₹2,92,880.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Receptacle
Flat
17.7 mm
3 A
1.7 mm
R-SS
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 40 mOhms
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 301369-000-0801
Unit Weight: 261.176 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909011
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99